
AY15856 | |
|---|---|
DigiKey Part Number | AY15856-ND |
Manufacturer | |
Manufacturer Product Number | AY15856 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Interface | |
Number of Positions | 32 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |

