
AXT546124 | |
|---|---|
DigiKey Part Number | AXT546124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT546124 |
Description | CONN SOCKET 46POS SMD GOLD |
Customer Reference | |
Detailed Description | 46 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 46 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |

