
AXT326124 | |
|---|---|
DigiKey Part Number | 255-AXT326124TR-ND - Tape & Reel (TR) 255-AXT326124CT-ND - Cut Tape (CT) 255-AXT326124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT326124 |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51847 | £1,555.41 |
| Unit Price without VAT: | £0.51847 |
|---|---|
| Unit Price with VAT: | £0.62216 |



