AXT126114 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £1.53320
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £1.53320
Datasheet
Image for AXT126114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT126114

DigiKey Part Number
AXT126114-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT126114
Description
CONN SOCKET 26POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
26
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.42101£4,263.03
Manufacturers Standard Package
Unit Price without VAT:£1.42101
Unit Price with VAT:£1.70521