Similar

AXN320C038J | |
|---|---|
DigiKey Part Number | AXN320C038J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN320C038J |
Description | CONN SOCKET 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm, 5mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |


