
AXK6F12347YG | |
|---|---|
DigiKey Part Number | 255-AXK6F12347YGTR-ND - Tape & Reel (TR) 255-AXK6F12347YGCT-ND - Cut Tape (CT) 255-AXK6F12347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F12347YG |
Description | CONN HDR 12POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.92900 | £9.29 |
| 25 | £0.87040 | £21.76 |
| 50 | £0.82880 | £41.44 |
| 100 | £0.78920 | £78.92 |
| 250 | £0.73972 | £184.93 |
| 500 | £0.70438 | £352.19 |
| 1,000 | £0.67074 | £670.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.63874 | £1,277.48 |
| 4,000 | £0.60827 | £2,433.08 |
| 6,000 | £0.59112 | £3,546.72 |
| 10,000 | £0.57022 | £5,702.20 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |



