
AXK5F24347YG | |
|---|---|
DigiKey Part Number | 255-2570-2-ND - Tape & Reel (TR) 255-2570-1-ND - Cut Tape (CT) 255-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F24347YG |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5F24347YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.97400 | £9.74 |
| 25 | £0.91320 | £22.83 |
| 50 | £0.86940 | £43.47 |
| 100 | £0.82770 | £82.77 |
| 250 | £0.77588 | £193.97 |
| 500 | £0.73882 | £369.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.71442 | £714.42 |
| 2,000 | £0.68033 | £1,360.66 |
| 3,000 | £0.66115 | £1,983.45 |
| 5,000 | £0.63776 | £3,188.80 |
| 7,000 | £0.62281 | £4,359.67 |
| 10,000 | £0.60736 | £6,073.60 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |



