
AXF6G1012 | |
|---|---|
DigiKey Part Number | 255-AXF6G1012-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G1012 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.38196 | £1,909.80 |
| Unit Price without VAT: | £0.38196 |
|---|---|
| Unit Price with VAT: | £0.45835 |


