
AXF6A2012A | |
|---|---|
DigiKey Part Number | 255-5382-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A2012A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.57500 | £15.75 |
| 25 | £1.47640 | £36.91 |
| 50 | £1.40580 | £70.29 |
| 100 | £1.33850 | £133.85 |
| 250 | £1.25472 | £313.68 |
| 500 | £1.19480 | £597.40 |
| 1,000 | £1.13779 | £1,137.79 |
| 2,500 | £1.06660 | £2,666.50 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |



