
AXF6A1612 | |
|---|---|
DigiKey Part Number | 255-6438-2-ND - Tape & Reel (TR) 255-6438-1-ND - Cut Tape (CT) 255-6438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF6A1612 |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF6A1612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.63900 | £6.39 |
| 25 | £0.59880 | £14.97 |
| 50 | £0.57000 | £28.50 |
| 100 | £0.54280 | £54.28 |
| 250 | £0.50872 | £127.18 |
| 500 | £0.48442 | £242.21 |
| 1,000 | £0.46130 | £461.30 |
| 2,500 | £0.43483 | £1,087.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.41179 | £2,058.95 |
| 10,000 | £0.39215 | £3,921.50 |
| 15,000 | £0.38110 | £5,716.50 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


