

AXE654124 | |
|---|---|
DigiKey Part Number | 255-AXE654124TR-ND - Tape & Reel (TR) 255-AXE654124CT-ND - Cut Tape (CT) 255-AXE654124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE654124 |
Description | CONN HDR 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE654124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.75800 | £17.58 |
| 25 | £1.64760 | £41.19 |
| 50 | £1.56860 | £78.43 |
| 100 | £1.49370 | £149.37 |
| 250 | £1.40012 | £350.03 |
| 500 | £1.33332 | £666.66 |
| 1,000 | £1.31593 | £1,315.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.13351 | £5,667.55 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |


