Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVM35059-A

DigiKey Part Number
255-3737-ND
Manufacturer
Manufacturer Product Number
AVM35059-A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Operating Force
150gf
Series
Release Force
20gf
Packaging
Tray
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.024" (0.6mm)
Circuit
SPDT
Differential Travel
0.004" (0.1mm)
Switch Function
On-Mom
Overtravel
0.015" (0.4mm)
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.26000£1.26
10£1.04100£10.41
25£0.96520£24.13
50£0.91220£45.61
100£0.86170£86.17
300£0.78747£236.24
500£0.75514£377.57
1,000£0.71336£713.36
5,000£0.62985£3,149.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200