
AVM34559 | |
|---|---|
DigiKey Part Number | AVM34559-ND |
Manufacturer | |
Manufacturer Product Number | AVM34559 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.079gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.29154 | £645.77 |
| Unit Price without VAT: | £1.29154 |
|---|---|
| Unit Price with VAT: | £1.54985 |

