



ASQMR18438A | |
|---|---|
DigiKey Part Number | 255-ASQMR18438A-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR18438A |
Description | SWITCH SNAP ACT FAIL DETECT 16V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.423" (10.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.085" (2.16mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| 10 | £2.52800 | £25.28 |
| 25 | £2.34520 | £58.63 |
| 50 | £2.21540 | £110.77 |
| 100 | £2.09300 | £209.30 |
| 250 | £1.94140 | £485.35 |
| 500 | £1.83400 | £917.00 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |

