
ASFN40771 | |
|---|---|
DigiKey Part Number | ASFN40771-ND |
Manufacturer | |
Manufacturer Product Number | ASFN40771 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, UR |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.034 lb (15.42 g) |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 6.0 CFM (0.168m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.184 in H2O (46.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Auto Restart |

