



ARS154H | |
|---|---|
DigiKey Part Number | 255-6110-ND |
Manufacturer | |
Manufacturer Product Number | ARS154H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS154H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.50000 | £9.50 |
| 10 | £8.46100 | £84.61 |
| 25 | £8.08000 | £202.00 |
| 50 | £7.80260 | £390.13 |
| 100 | £7.53490 | £753.49 |
| 250 | £7.19452 | £1,798.63 |
| 500 | £6.94716 | £3,473.58 |
| 1,000 | £6.70815 | £6,708.15 |
| Unit Price without VAT: | £9.50000 |
|---|---|
| Unit Price with VAT: | £11.40000 |

