



ARA200A1H | |
|---|---|
DigiKey Part Number | 255-4065-5-ND |
Manufacturer | |
Manufacturer Product Number | ARA200A1H |
Description | RELAY RF DPDT 1A 1.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 1.5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 93.8 mA | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 16 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.07000 | £19.07 |
| 10 | £16.99000 | £169.90 |
| 40 | £15.84450 | £633.78 |
| 80 | £15.30013 | £1,224.01 |
| 120 | £14.99025 | £1,798.83 |
| 280 | £14.36239 | £4,021.47 |
| 520 | £13.92021 | £7,238.51 |
| Unit Price without VAT: | £19.07000 |
|---|---|
| Unit Price with VAT: | £22.88400 |

