



AQY221N3M | |
|---|---|
DigiKey Part Number | 255-2389-ND |
Manufacturer | |
Manufacturer Product Number | AQY221N3M |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221N3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 25 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 7.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SON | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.82000 | £4.82 |
| Unit Price without VAT: | £4.82000 |
|---|---|
| Unit Price with VAT: | £5.78400 |

