
AQV256H | |
|---|---|
DigiKey Part Number | 255-AQV256H-ND |
Manufacturer | |
Manufacturer Product Number | AQV256H |
Description | PHOTOMOS HE 1 FORM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.91000 | £5.91 |
| 10 | £5.26500 | £52.65 |
| 25 | £5.02840 | £125.71 |
| 50 | £4.85580 | £242.79 |
| 100 | £4.68930 | £468.93 |
| 250 | £4.47760 | £1,119.40 |
| 500 | £4.32374 | £2,161.87 |
| 1,000 | £4.17505 | £4,175.05 |
| Unit Price without VAT: | £5.91000 |
|---|---|
| Unit Price with VAT: | £7.09200 |

