AQV217 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 70
Unit Price: £2.42000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,010
Unit Price: £2.04000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV217

DigiKey Part Number
255-6020-ND
Manufacturer
Manufacturer Product Number
AQV217
Description
SSR RELAY SPST-NO 180MA 0-200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV217 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 200 V
Load Current
180 mA
On-State Resistance (Max)
15 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.78000£3.78
10£3.36800£33.68
25£3.21640£80.41
50£3.10640£155.32
100£2.99980£299.98
250£2.86456£716.14
500£2.76614£1,383.07
1,000£2.67107£2,671.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.78000
Unit Price with VAT:£4.53600