



AQH0213AZ | |
|---|---|
DigiKey Part Number | 255-5990-2-ND - Tape & Reel (TR) 255-5990-1-ND - Cut Tape (CT) 255-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH0213AZ |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0213AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.82300 | £8.23 |
| 25 | £0.78560 | £19.64 |
| 50 | £0.75880 | £37.94 |
| 100 | £0.73280 | £73.28 |
| 250 | £0.69984 | £174.96 |
| 500 | £0.67586 | £337.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65269 | £652.69 |
| 2,000 | £0.63028 | £1,260.56 |
| 3,000 | £0.61752 | £1,852.56 |
| 5,000 | £0.60181 | £3,009.05 |
| 7,000 | £0.59168 | £4,141.76 |
| 10,000 | £0.58112 | £5,811.20 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

