General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALDP1F18W

DigiKey Part Number
255-ALDP1F18W-ND
Manufacturer
Manufacturer Product Number
ALDP1F18W
Description
RELAY GEN PURPOSE SPST 5A 18V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALDP1F18W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC - Max
Load - Max Switching
1385VA
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
13.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURuus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.75000£1.75
10£1.55600£15.56
25£1.48680£37.17
50£1.43580£71.79
100£1.38670£138.67
300£1.31210£393.63
500£1.27878£639.39
1,000£1.23487£1,234.87
5,000£1.13854£5,692.70
Manufacturers Standard Package
Unit Price without VAT:£1.75000
Unit Price with VAT:£2.10000