



AH1860619 | |
|---|---|
DigiKey Part Number | 255-AH1860619-ND |
Manufacturer | |
Manufacturer Product Number | AH1860619 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Tube | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.75200 | £7.52 |
| 25 | £0.69760 | £17.44 |
| 50 | £0.65920 | £32.96 |
| 100 | £0.62270 | £62.27 |
| 250 | £0.57764 | £144.41 |
| 500 | £0.54574 | £272.87 |
| 1,000 | £0.51555 | £515.55 |
| 5,000 | £0.45167 | £2,258.35 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

