



AGN200S06Z | |
|---|---|
DigiKey Part Number | 255-3880-2-ND - Tape & Reel (TR) 255-3880-1-ND - Cut Tape (CT) 255-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200S06Z |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S06Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £2.35700 | £23.57 |
| 25 | £2.25080 | £56.27 |
| 50 | £2.17380 | £108.69 |
| 100 | £2.09940 | £209.94 |
| 250 | £2.00472 | £501.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.25136 | £1,625.68 |
| 1,000 | £3.13959 | £3,139.59 |
| 1,500 | £3.07596 | £4,613.94 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

