


AGM1XY64D2P | |
|---|---|
DigiKey Part Number | 1110-AGM1XY64D2P-ND |
Manufacturer | |
Manufacturer Product Number | AGM1XY64D2P |
Description | I/O MODULE 32 DIGITAL 32SS 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | GM1 Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £309.00000 | £309.00 |
| Unit Price without VAT: | £309.00000 |
|---|---|
| Unit Price with VAT: | £370.80000 |

