Image for AFP7Y32T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7Y32T

DigiKey Part Number
AFP7Y32T-ND
Manufacturer
Manufacturer Product Number
AFP7Y32T
Description
OUTPUT MODULE 32 SOLID STATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
FP7 Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.209 lb (94.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£234.16000£234.16
Manufacturers Standard Package
Unit Price without VAT:£234.16000
Unit Price with VAT:£280.99200