




ADW1206HLW | |
|---|---|
DigiKey Part Number | 255-5338-ND |
Manufacturer | |
Manufacturer Product Number | ADW1206HLW |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1206HLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 10 | £3.72900 | £37.29 |
| 25 | £3.56160 | £89.04 |
| 50 | £3.43940 | £171.97 |
| 100 | £3.32140 | £332.14 |
| 300 | £3.14253 | £942.76 |
| 500 | £3.06262 | £1,531.31 |
| 1,000 | £2.95734 | £2,957.34 |
| Unit Price without VAT: | £4.19000 |
|---|---|
| Unit Price with VAT: | £5.02800 |

