Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module

ADP5100

DigiKey Part Number
P17124-ND
Manufacturer
Manufacturer Product Number
ADP5100
Description
SENSOR 14.5PSIC 0.12" 4.5V
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Panasonic Industry
Port Size
Male - 0.12" (3mm) Tube
Series
Port Style
Barbless
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±29.01PSI (±200kPa)
Pressure Type
Compound
Operating Temperature
-10°C ~ 60°C
Operating Pressure
±14.5PSI (±100kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0 V ~ 4.5 V
Base Product Number
Accuracy
±1.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£48.13000£48.13
5£44.48600£222.43
10£43.13200£431.32
25£41.51040£1,037.76
50£40.40060£2,020.03
Unit Price without VAT:£48.13000
Unit Price with VAT:£57.75600