



ACTP512 | |
|---|---|
DigiKey Part Number | 255-5724-ND |
Manufacturer | |
Manufacturer Product Number | ACTP512 |
Description | RELAY AUTOMOTIVE SPDTX2 30A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACTP512 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 83.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) x 2 | Coil Power 1W |
Contact Rating (Current) 30 A | Coil Resistance 144 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.55900 | £25.59 |
| 30 | £2.42133 | £72.64 |
| 60 | £2.33833 | £140.30 |
| 120 | £2.25817 | £270.98 |
| 270 | £2.16785 | £585.32 |
| 510 | £2.09945 | £1,070.72 |
| 1,020 | £2.02731 | £2,067.86 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

