
ABS463840 | |
|---|---|
DigiKey Part Number | 255-ABS463840-ND |
Manufacturer | |
Manufacturer Product Number | ABS463840 |
Description | SWITCH SNAP ACT SPST-NO 2A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 90gf |
Packaging Bulk | Release Force 17gf |
Part Status Active | Operating Position 0.571" (14.50mm) |
Circuit SPST-NO | Pretravel 0.178" (4.5mm) |
Switch Function Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.100" (2.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.53420 | £176.71 |
| Unit Price without VAT: | £3.53420 |
|---|---|
| Unit Price with VAT: | £4.24104 |

