
80SXE56M+T | |
|---|---|
DigiKey Part Number | 10-80SXE56M+TCT-ND - Cut Tape (CT) 10-80SXE56M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80SXE56M+T |
Description | CAP ALUM POLY 56UF 20% 80V TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £1.92300 | £19.23 |
| 50 | £1.54060 | £77.03 |
| 100 | £1.42020 | £142.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.19080 | £595.40 |
| 1,000 | £1.12688 | £1,126.88 |
| 1,500 | £1.09463 | £1,641.94 |
| 2,500 | £1.05870 | £2,646.75 |
| 3,500 | £1.03759 | £3,631.57 |
| 5,000 | £1.01720 | £5,086.00 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |

