12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE12M+S

DigiKey Part Number
10-80SXE12M+SCT-ND - Cut Tape (CT)
10-80SXE12M+STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80SXE12M+S
Description
CAP ALUM POLY 12UF 20% 80V TH
Customer Reference
Detailed Description
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.66000£1.66
10£1.09400£10.94
50£0.85640£42.82
100£0.78160£78.16
500£0.65264£326.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.60083£600.83
2,000£0.56774£1,135.48
3,000£0.55106£1,653.18
5,000£0.53246£2,662.30
7,000£0.52154£3,650.78
10,000£0.51099£5,109.90
Manufacturers Standard Package
Unit Price without VAT:£1.66000
Unit Price with VAT:£1.99200