12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE12M+3

DigiKey Part Number
10-80SXE12M+3-ND
Manufacturer
Manufacturer Product Number
80SXE12M+3
Description
CAP ALUM POLY 12UF 20% 80V TH
Customer Reference
Detailed Description
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.63000£1.63
10£1.07400£10.74
50£0.84080£42.04
200£0.70600£141.20
600£0.62945£377.67
1,000£0.60083£600.83
2,600£0.55674£1,447.52
5,000£0.53246£2,662.30
Manufacturers Standard Package
Unit Price without VAT:£1.63000
Unit Price with VAT:£1.95600