

6TPF220ML | |
|---|---|
DigiKey Part Number | P16635TR-ND - Tape & Reel (TR) P16635CT-ND - Cut Tape (CT) P16635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220ML |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.57600 | £15.76 |
| 50 | £1.30000 | £65.00 |
| 100 | £1.21470 | £121.47 |
| 500 | £1.07046 | £535.23 |
| 1,000 | £1.02580 | £1,025.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.95065 | £2,376.62 |
| 7,500 | £0.90913 | £6,818.48 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

