Direct
Direct
Parametric Equivalent
Parametric Equivalent


6TAB68M | |
|---|---|
DigiKey Part Number | P123559TR-ND - Tape & Reel (TR) P123559CT-ND - Cut Tape (CT) P123559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TAB68M |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TAB68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.16700 | £11.67 |
| 50 | £0.94820 | £47.41 |
| 100 | £0.88080 | £88.08 |
| 500 | £0.76686 | £383.43 |
| 1,000 | £0.73157 | £731.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.68245 | £1,364.90 |
| 6,000 | £0.64756 | £3,885.36 |
| 10,000 | £0.63465 | £6,346.50 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |




