82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPB82M

DigiKey Part Number
P122205TR-ND - Tape & Reel (TR)
P122205CT-ND - Cut Tape (CT)
P122205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPB82M
Description
CAP ALUM POLY 82UF 20% 6.3V SMD
Customer Reference
Detailed Description
82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPB82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
83.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.67 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.62400£6.24
50£0.59880£29.94
100£0.57290£57.29
500£0.46370£231.85
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400