82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP82M

DigiKey Part Number
P16605TR-ND - Tape & Reel (TR)
P16605CT-ND - Cut Tape (CT)
P16605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP82M
Description
CAP ALUM POLY 82UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.71500£7.15
50£0.55080£27.54
100£0.49870£49.87
500£0.40906£204.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.37384£373.84
2,000£0.35082£701.64
3,000£0.33920£1,017.60
5,000£0.32626£1,631.30
7,000£0.31865£2,230.55
10,000£0.31130£3,113.00
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200