
6SEPC680M | |
|---|---|
DigiKey Part Number | P16368-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC680M |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 332 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.64 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.31600 | £13.16 |
| 50 | £1.13680 | £56.84 |
| 200 | £0.99470 | £198.94 |
| 600 | £0.66500 | £399.00 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

