68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPF68M

DigiKey Part Number
P16594TR-ND - Tape & Reel (TR)
P16594CT-ND - Cut Tape (CT)
P16594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPF68M
Description
CAP ALUM POLY 68UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPF68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,408
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.01000£2.01
10£1.42800£14.28
50£1.22660£61.33
100£1.07700£107.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.75538£302.15
Manufacturers Standard Package
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200