
4SVPS270M | |
|---|---|
DigiKey Part Number | P19139TR-ND - Tape & Reel (TR) P19139CT-ND - Cut Tape (CT) P19139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPS270M |
Description | CAP ALUM POLY 270UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPS270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.02500 | £10.25 |
| 50 | £0.80140 | £40.07 |
| 100 | £0.73060 | £73.06 |
| 500 | £0.60896 | £304.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57066 | £570.66 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

