
4SVP560M | |
|---|---|
DigiKey Part Number | P16568TR-ND - Tape & Reel (TR) P16568CT-ND - Cut Tape (CT) P16568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVP560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVP560M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 226 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.52 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0G561MCL4GS | Nichicon | 380 | 493-13984-1-ND | £1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.06500 | £10.65 |
| 50 | £0.83300 | £41.65 |
| 100 | £0.76000 | £76.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.63660 | £254.64 |
| 800 | £0.59535 | £476.28 |
| 1,200 | £0.57453 | £689.44 |
| 2,000 | £0.55133 | £1,102.66 |
| 2,800 | £0.53769 | £1,505.53 |
| 4,000 | £0.52451 | £2,098.04 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |


