
35SEPF39M | |
|---|---|
DigiKey Part Number | P16344-ND |
Manufacturer | |
Manufacturer Product Number | 35SEPF39M |
Description | CAP ALUM POLY 39UF 20% 35V TH |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.78500 | £7.85 |
| 50 | £0.60660 | £30.33 |
| 200 | £0.50365 | £100.73 |
| 600 | £0.44510 | £267.06 |
| 1,000 | £0.42319 | £423.19 |
| 2,600 | £0.38944 | £1,012.54 |
| 5,000 | £0.37085 | £1,854.25 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

