
35SEPF120M+T | |
|---|---|
DigiKey Part Number | 10-35SEPF120M+TCT-ND - Cut Tape (CT) 10-35SEPF120M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35SEPF120M+T |
Description | CAP ALUM POLY 120UF 20% 35V TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF120M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.23900 | £12.39 |
| 50 | £0.97520 | £48.76 |
| 100 | £0.89190 | £89.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.73482 | £367.41 |
| 1,000 | £0.69057 | £690.57 |
| 1,500 | £0.66825 | £1,002.38 |
| 2,500 | £0.64336 | £1,608.40 |
| 3,500 | £0.62874 | £2,200.59 |
| 5,000 | £0.61462 | £3,073.10 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |


