

2R5TAE220M | |
|---|---|
DigiKey Part Number | P123531TR-ND - Tape & Reel (TR) P123531CT-ND - Cut Tape (CT) P123531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE220M |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE220M9 | Panasonic Industry | 9,920 | PCE5091CT-ND | £2.40000 | Parametric Equivalent |
| 2R5TPE220M9 | Panasonic Industry | 11,835 | P16217CT-ND | £1.42000 | Parametric Equivalent |
| T520V227M004ATE009 | KEMET | 1,601 | 399-4081-1-ND | £1.73000 | Parametric Equivalent |
| T520V227M004ATE0097111 | KEMET | 0 | 399-T520V227M004ATE0097111TR-ND | £0.70797 | Parametric Equivalent |
| T520V227M2R5AHE009 | KEMET | 0 | 399-T520V227M2R5AHE009TR-ND | £1.18165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £1.51600 | £15.16 |
| 50 | £1.25160 | £62.58 |
| 100 | £1.16990 | £116.99 |
| 500 | £1.03166 | £515.83 |
| 1,000 | £1.02086 | £1,020.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.02086 | £3,062.58 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

