
2R5SVPT2700M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT2700MTR-ND - Tape & Reel (TR) 10-2R5SVPT2700MCT-ND - Cut Tape (CT) 10-2R5SVPT2700MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT2700M |
Description | CAP ALUM POLY 2700UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPT2700M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 253.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £1.92700 | £19.27 |
| 50 | £1.54460 | £77.23 |
| 100 | £1.42380 | £142.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.21725 | £486.90 |
| 800 | £1.14924 | £919.39 |
| 1,200 | £1.11493 | £1,337.92 |
| 2,000 | £1.07671 | £2,153.42 |
| 2,800 | £1.05425 | £2,951.90 |
| 4,000 | £1.03255 | £4,130.20 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

