2R5SVPE330MY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 5,084
Unit Price: £1.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.37188
Datasheet
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPE330MY

DigiKey Part Number
P16533TR-ND - Tape & Reel (TR)
P16533CT-ND - Cut Tape (CT)
P16533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPE330MY
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPE330MY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
193 mA @ 120 Hz
Ripple Current @ High Frequency
3.86 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£0.86500£8.65
50£0.67080£33.54
100£0.60960£60.96
500£0.50408£252.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.44577£668.65
3,000£0.42146£1,264.38
4,500£0.40920£1,841.40
7,500£0.39554£2,966.55
10,500£0.38752£4,068.96
15,000£0.37976£5,696.40
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600