
25TQC68MD3 | |
|---|---|
DigiKey Part Number | 10-25TQC68MD3TR-ND - Tape & Reel (TR) 10-25TQC68MD3CT-ND - Cut Tape (CT) 10-25TQC68MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC68MD3 |
Description | CAP TANT POLY 68UF 25V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.86300 | £18.63 |
| 50 | £1.54920 | £77.46 |
| 100 | £1.45210 | £145.21 |
| 500 | £1.28782 | £643.91 |
| 1,000 | £1.23695 | £1,236.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.14940 | £2,873.50 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

