

25TQC22MYFT | |
|---|---|
DigiKey Part Number | P123513TR-ND - Tape & Reel (TR) P123513CT-ND - Cut Tape (CT) P123513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MYFT |
Description | CAP TANT POLY 22UF 25V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MYFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D15 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 10 | £1.72800 | £17.28 |
| 50 | £1.43320 | £71.66 |
| 100 | £1.34220 | £134.22 |
| 500 | £1.18824 | £594.12 |
| 1,000 | £1.14055 | £1,140.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.08164 | £3,244.92 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |




