
25SVPG150M | |
|---|---|
DigiKey Part Number | 10-25SVPG150MTR-ND - Tape & Reel (TR) 10-25SVPG150MCT-ND - Cut Tape (CT) 10-25SVPG150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG150M |
Description | AP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.64300 | £6.43 |
| 50 | £0.49340 | £24.67 |
| 100 | £0.44590 | £44.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35742 | £178.71 |
| 1,000 | £0.33213 | £332.13 |
| 1,500 | £0.31937 | £479.06 |
| 2,500 | £0.30514 | £762.85 |
| 3,500 | £0.29678 | £1,038.73 |
| 5,000 | £0.28870 | £1,443.50 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

