
20SVPG470M | |
|---|---|
DigiKey Part Number | 10-20SVPG470MTR-ND - Tape & Reel (TR) 10-20SVPG470MCT-ND - Cut Tape (CT) 10-20SVPG470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG470M |
Description | AP ALUM POLY 470UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 292.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.85 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.03000 | £10.30 |
| 50 | £0.80420 | £40.21 |
| 100 | £0.73310 | £73.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.61318 | £245.27 |
| 800 | £0.57303 | £458.42 |
| 1,200 | £0.55276 | £663.31 |
| 2,000 | £0.53017 | £1,060.34 |
| 2,800 | £0.51689 | £1,447.29 |
| 4,000 | £0.50407 | £2,016.28 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

